Similar

HWB060S-12-RM-C | |
|---|---|
DigiKey Part Number | HWB060S-12-RM-C-ND |
Manufacturer | |
Manufacturer Product Number | HWB060S-12-RM-C |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Enclosed | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.69" L x 3.62" W x 1.54" H (170.0mm x 92.0mm x 39.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, GS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP 65-112 | Traco Power | 0 | 1951-1198-ND | 56,76000 € | Similar |