INL-5TB4URGB60 | |
|---|---|
DigiKey Part Number | 1830-1014-ND |
Manufacturer | |
Manufacturer Product Number | INL-5TB4URGB60 |
Description | LED RGB DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | INL-5TB4URGB60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 470nm Blue | |
Features | - | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,63900 € | 6,39 € |
| 250 | 0,42828 € | 107,07 € |
| 500 | 0,39984 € | 199,92 € |
| 1.000 | 0,37569 € | 375,69 € |
| 2.000 | 0,35518 € | 710,36 € |
| 5.000 | 0,33279 € | 1.663,95 € |
| 10.000 | 0,31885 € | 3.188,50 € |
| 25.000 | 0,30365 € | 7.591,25 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |