New at DigiKey
Fiber Optic Receiver General Purpose 5MBd -22dBm 2.97V ~ 5.5V 16 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR05DHIR

DigiKey Part Number
6180-FR05DHIR-ND
Manufacturer
Firecomms
Manufacturer Product Number
FR05DHIR
Description
DC-5 MBd Receiver TTL I/O
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 5MBd -22dBm 2.97V ~ 5.5V 16 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
5MBd
Manufacturer
Firecomms
Voltage - Supply
2.97V ~ 5.5V
Series
Power - Minimum Receivable
-22dBm
Packaging
Tube
Current - Supply
16 mA
Part Status
Active
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Firecomms Ltd
FREE SHIPPING on orders of 42,50 € or more for products shipped by Firecomms Ltd
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:40
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,28000 €13,28 €
412,07750 €48,31 €
1010,22400 €102,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,28000 €
Unit Price with VAT:15,80320 €