Fiber Optic Receiver General Purpose 50MBd -22dBm 2.97V ~ 5.5V 16 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR50MHNR

DigiKey Part Number
6180-FR50MHNR-ND
Manufacturer
Firecomms
Manufacturer Product Number
FR50MHNR
Description
DC-50 MBd Receiver Non-inv
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 50MBd -22dBm 2.97V ~ 5.5V 16 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
50MBd
Manufacturer
Firecomms
Voltage - Supply
2.97V ~ 5.5V
Series
Power - Minimum Receivable
-22dBm
Packaging
Tube
Current - Supply
16 mA
Part Status
Active
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Firecomms Ltd
FREE SHIPPING on orders of 42,84 € or more for products shipped by Firecomms Ltd
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:40
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,85000 €16,85 €
415,32250 €61,29 €
1012,96100 €129,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,85000 €
Unit Price with VAT:20,05150 €