Fiber Optic Transmitter 650nm 2.1V 30 mA Versatile Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT10MHNR

DigiKey Part Number
6180-FT10MHNR-ND
Manufacturer
Firecomms
Manufacturer Product Number
FT10MHNR
Description
XMITTER FIBER OPTIC 650NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 30 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Spectral Bandwidth
11nm
Manufacturer
Firecomms
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - DC Forward (If) (Max)
30 mA
Packaging
Tube
Voltage - DC Reverse (Vr) (Max)
-10 V
Part Status
Active
Capacitance
11 pF
Wavelength
650nm
Connector Type
Versatile Link
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Firecomms Ltd
FREE SHIPPING on orders of 42,84 € or more for products shipped by Firecomms Ltd
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,64000 €12,64 €
411,48750 €45,95 €
109,72400 €97,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,64000 €
Unit Price with VAT:15,04160 €