| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | 296-25232-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Compliance |
IEEE 802.3af (802.3at Type 1)
|
| Outputs and Type |
1 Isolated
|
| Voltage Out |
3.3 V
5 V |
| Current Out |
2.2 A
3.3 A |
| Voltage In |
30 ~ 57 V
|
| Efficiency @ Conditions |
>87%, 44V in, 5V @ 2.2 A
>86%, 44V in, 3.3V @ 3.3 A |
| Internal Switch |
Yes
|
| Features |
Current Limit (Adj. or Fixed)
Soft Start Thermal Protection |
| Switching Frequency |
220 kHz
|
| Component Count + Extras |
91 + 39
|
| Application / Target Market |
PoE, Power Over Ethernet
RF: WLAN Access Points Security IP Camera VOIP Phones |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPS23757PW
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |