LM2852X-2.5EVAL: 2.5V @ 2A, 2.85 ~ 5.5V in, 80%

Summary

This application note describes the demonstration board for the LM2852X. The LM2852 is a 2A buck regulator belonging to National Semicondutor’s SIMPLE SYNCHRONOUS® family. The LM2852 input voltage can range from 2.85V to 5.5V. On-chip type-three compensation facilitates simple, low component count power supply design.

The demonstration board for the LM2852X (1500 kHz version) is described in this application note. A separate application note describes the LM2852Y. Factory EEPROM set output voltages from 0.8V to 3.3V in 100mV increments. For detailed information regarding component selection, consult the datasheet.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-52381-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 2.5 V
Current Out 2 A
Voltage In 2.85 ~ 5.5 V
Efficiency @ Conditions >85%, 3.3V in, 2.5V @ 200 mA ~ 1.3 A
>80%, 5V in, 2.5V @ 400 mA ~ 1.3 A
Voltage Out Range
Features Light Load Mode
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.5 MHz
Standby Current [Typical] 10 µA
Quiescent Current [Typical] 850 µA
Component Count + Extras 8 + 3
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Computers
Point of Load (PoL)
Portable Devices
Telecom
Standby Current [Maximum] 25 µA
Quiescent Current [Maximum] 2 mA
Main I.C. Base Part LM2852XMXA-2.5
Date Created By Author 2005-09
Date Added To Library 2011-03

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 5

Quantity:

Media