LMR16010PEVM: 5V @ 1A, 7 ~ 60V in, Buck

Summary

The Texas Instruments LMR16010PEVM evaluation module (EVM) helps designers evaluate the operation and performance of the LMR16010 wide-input Simple Switcher® buck regulator. This document describes the setup and the input / output connections of the EVM. Included are the board layout, schematic, and bill of materials.

The LMR16010 is a 60 V, 1 A step-down regulator with 40 μA quiescent current. With a wide-input range from 4.3 V to 60 V, it is suitable for a wide range of applications from automotive to industry for power conditioning from unregulated sources. The LMR16010PEVM evaluation board is designed to provide the design engineer with a fully functional power converter based on the buck topology to evaluate the LMR16010 series operation and performance.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-44752-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 1 A
Voltage In 7 ~ 60 V
Efficiency @ Conditions >85%, 12V in, 5V @ 0.005 ~ 1 A
>80%, 18V in, 5V @ 0.006 ~ 1 A
>75%, 24V in, 0.003 ~ 1 A
>70%, 36V in, 5V @ 0.007 ~ 1 A
>65%, 48V in, 5V @ 0.005 ~ 1 A
Voltage Out Range 0.8 ~ 50 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 700 kHz
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 40 µA
Component Count + Extras 19 + 11
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
Power: Auxiliary Power Supply
Power: Industrial Power
Telecom
Standby Current [Maximum] 3 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LMR16010
Date Created By Author 2016-05
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: