5-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-DFN
Building Automation – Protect/Sense/Control

SP3422-04UTG

DigiKey Part Number
F10383TR-ND - Tape & Reel (TR)
F10383CT-ND - Cut Tape (CT)
F10383DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3422-04UTG
Description
TVS DIODE 5VWM 16.7VC 5DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
SP3422-04UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
16.7V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
0.2pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08300 €0,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06802 €204,06 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €