Voltage Reference
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.181 In Stock | 1 : 0,87000 € Cut Tape (CT) 3.000 : 0,65641 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 2 mA | ±1% | 50ppm/°C | 145µVp-p | 700µVrms | 4.3V ~ 5.5V | 120µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1.820 In Stock | 1 : 0,87000 € Cut Tape (CT) 3.000 : 0,65641 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 2 mA | ±1% | 50ppm/°C | 90µVp-p | 500µVrms | 2.7V ~ 5.5V | 120µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15.100 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,45753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 25 mA | ±0.2% | 75ppm/°C | 33µVp-p | 94µVrms | 3.05V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12.687 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,45753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 25 mA | ±0.2% | 75ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10.351 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,45753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 25 mA | ±0.2% | 75ppm/°C | 23µVp-p | 65µVrms | 2.098V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7.964 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,45753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 25 mA | ±0.2% | 75ppm/°C | 36µVp-p | 105µVrms | 3.35V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6.454 In Stock | 1 : 0,96000 € Cut Tape (CT) 3.000 : 0,45753 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 25 mA | ±0.2% | 75ppm/°C | 45µVp-p | 128µVrms | 4.146V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11.976 In Stock | 1 : 0,98000 € Cut Tape (CT) 3.000 : 0,47167 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 25 mA | ±2% | 100ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 59µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19.063 In Stock | 1 : 1,12000 € Cut Tape (CT) 3.000 : 0,25737 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 20 mA | ±1% | 18ppm/°C Typical | 12µVp-p | 18µVrms | 4.2V ~ 28V | 220µA | - | 0°C ~ 100°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
10.857 In Stock | 1 : 1,12000 € Cut Tape (CT) 250 : 0,61364 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 25 mA | ±0.2% | 75ppm/°C | 33µVp-p | 94µVrms | 3.05V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3.956 In Stock | 1 : 1,12000 € Cut Tape (CT) 250 : 0,61364 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 25 mA | ±0.2% | 75ppm/°C | 23µVp-p | 65µVrms | 2.098V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1.568 In Stock | 1 : 1,12000 € Cut Tape (CT) 250 : 0,61364 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 25 mA | ±0.2% | 75ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1.532 In Stock | 1 : 1,12000 € Cut Tape (CT) 250 : 0,61364 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 25 mA | ±0.2% | 75ppm/°C | 45µVp-p | 128µVrms | 4.146V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26.438 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,68714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 5 mA | ±0.4% | 75ppm/°C | 27µVp-p | 30µVrms | 2.7V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8.096 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,68714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.8V | - | 5 mA | ±0.4% | 75ppm/°C | 22µVp-p | 25µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7.317 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,68714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | - | 5 mA | ±0.4% | 75ppm/°C | 13µVp-p | 15µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7.005 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,68714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | - | 5 mA | ±0.4% | 75ppm/°C | 60µVp-p | 60µVrms | 5.2V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4.034 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,68714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 5 mA | ±0.4% | 75ppm/°C | 50µVp-p | 50µVrms | 4.296V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3.688 In Stock 37.500 Factory | 1 : 1,38000 € Cut Tape (CT) 2.500 : 0,68714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 5 mA | ±0.4% | 75ppm/°C | 22µVp-p | 25µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10.126 In Stock 15.000 Factory | 1 : 1,43000 € Cut Tape (CT) 2.500 : 0,71063 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 5 mA | ±0.4% | 75ppm/°C | 35µVp-p | 40µVrms | 3.2V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8.268 In Stock | 1 : 1,46000 € Cut Tape (CT) 3.000 : 0,72603 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 5 mA | ±0.15% | 30ppm/°C | 92µVp-p | - | 3.5V ~ 5.5V | 8.5µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4.147 In Stock | 1 : 1,49000 € Cut Tape (CT) 3.000 : 0,74588 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 5 mA | ±0.15% | 30ppm/°C | 84µVp-p | - | 3.2V ~ 5.5V | 8.5µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
6.079 In Stock | 1 : 1,50000 € Cut Tape (CT) 2.500 : 0,75756 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.5V | - | 5 mA | ±0.4% | 75ppm/°C | 55µVp-p | 55µVrms | 4.7V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19.695 In Stock | 1 : 1,57000 € Cut Tape (CT) 1.000 : 0,82130 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V | - | 7 mA | ±0.5% | 50ppm/°C | 30µVp-p | 52µVrms | 2.7V ~ 5.5V | 1.5µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
19.691 In Stock | 1 : 1,57000 € Cut Tape (CT) 1.000 : 0,82130 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 7 mA | ±0.3% | 50ppm/°C | 30µVp-p | 52µVrms | 2.7V ~ 5.5V | 1.5µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |