NX3L1G53GT,115 | |
---|---|
DigiKey Part Number | 568-4644-2-ND - Tape & Reel (TR) 568-4644-1-ND - Cut Tape (CT) 568-4644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1G53GT,115 |
Description | IC SWITCH SPDT X 1 750MOHM 8XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NX3L1G53GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 8ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,51900 € | 5,19 € |
25 | 0,46720 € | 11,68 € |
100 | 0,41040 € | 41,04 € |
250 | 0,38324 € | 95,81 € |
500 | 0,36684 € | 183,42 € |
1.000 | 0,35337 € | 353,37 € |
2.500 | 0,33914 € | 847,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,33057 € | 1.652,85 € |
10.000 | 0,32351 € | 3.235,10 € |
15.000 | 0,31998 € | 4.799,70 € |
25.000 | 0,31606 € | 7.901,50 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |