NTS0102DP,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0102DP-Q100H

DigiKey Part Number
568-12380-2-ND - Tape & Reel (TR)
568-12380-1-ND - Cut Tape (CT)
568-12380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0102DP-Q100H
Description
IC XLTR VL BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NTS0102DP-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,64100 €6,41 €
250,57840 €14,46 €
1000,50980 €50,98 €
2500,47716 €119,29 €
5000,45882 €229,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42119 €1.263,57 €
6.0000,41139 €2.468,34 €
9.0000,40648 €3.658,32 €
15.0000,40104 €6.015,60 €
21.0000,39787 €8.355,27 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €