Rectifiers

53 Results
Filters

+ More Filters
Search Entry

Categories


  • Diode Arrays
  • Single Diodes
Rectifiers Categories
Diode Arrays

Diode Arrays

6 Items
Single Diodes

Single Diodes

47 Items
Popular Series
Image of Micro Commercial Components (MCC) logo
New Product New Product
SICU02120G4J-TP 1200 V 2 A Silicon Carbide (SiC) Schottky Barrier Rectifier
Image of MCC SICU02120G4J-TP Silicon Carbide Schottky Barrier Rectifier
The MCC SICU02120G4J-TP 1200 V SiC Schottky diode is ideal for high-efficiency, high-speed, and high-temperature power conversions.
Image of ROHM Semiconductor logo
RBE01VYM6AFHTR Schottky Barrier Diode
Image of ROHM RBE01VYM6AFHTR Schottky Barrier Diode
The ROHM RBE01VYM6AFH SBD is optimized for low-voltage operation, achieving both ultra-low VF and low IR, characteristics typically in a trade-off relationship.
Image of PANJIT Logo
H-Type Schottky Barrier Rectifiers
Image of PANJIT H-Type Schottky Barrier Rectifiers
PANJIT H-type Schottky barrier rectifiers feature low power loss and high efficiency.
Image of Taiwan Semiconductor Logo
New Product New Product
600 V Low-Loss Rectifiers in SMD and Bridge Packaging
600 V Low-Loss Rectifiers in SMD and Bridge Packaging - Taiwan Semiconductor
Taiwan Semiconductor 600 V low-loss rectification is designed for power electronics systems such as server power, telecom power, and charging systems.

Rectifiers


Rectifiers are a diode family used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.