CLV1A-FKB-CKM1P1F1BB7C3C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV1A-FKB-CK1VW1DE1BB7C3C3

DigiKey Part Number
CLV1A-FKB-CK1VW1DE1BB7C3C3TR-ND - Tape & Reel (TR)
CLV1A-FKB-CK1VW1DE1BB7C3C3CT-ND - Cut Tape (CT)
CLV1A-FKB-CK1VW1DE1BB7C3C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV1A-FKB-CK1VW1DE1BB7C3C3
Description
LED RGB 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLV1A-FKB-CK1VW1DE1BB7C3C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,40500 €4,05 €
1000,37430 €37,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43531 €870,62 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €