760308101141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760308101141
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308101141

DigiKey Part Number
732-11701-ND
Manufacturer
Manufacturer Product Number
760308101141
Description
WE-WPCC WIRELESS POWER CHARGING
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 10µH Wireless Charging Coil Transmitter 30mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308101141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
10µH
Tolerance
±10%
DC Resistance (DCR)
30mOhm Max
Q @ Freq
220 @ 125kHz
Current Rating (Amps)
9A
Current - Saturation (Isat)
16A
Frequency - Self Resonant
11MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.97" Dia x 0.20" H (50.0mm x 5.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,21000 €14,21 €
1012,36000 €123,60 €
5011,23240 €561,62 €
8410,59548 €890,02 €
Manufacturers Standard Package
Unit Price without VAT:14,21000 €
Unit Price with VAT:16,90990 €