SPxx-01WTG-C-HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPxx-01WTG-C-HV SERIES
Building Automation – Protect/Sense/Control

SP12-01WTG-C-HV

DigiKey Part Number
F6961TR-ND - Tape & Reel (TR)
F6961CT-ND - Cut Tape (CT)
F6961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP12-01WTG-C-HV
Description
TVS DIODE 12VWM 19VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17400 €1,74 €
1000,06390 €6,39 €
5000,06046 €30,23 €
1.0000,05614 €56,14 €
2.0000,05571 €111,42 €
5.0000,05510 €275,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04493 €449,30 €
20.0000,04401 €880,20 €
30.0000,03676 €1.102,80 €
70.0000,03628 €2.539,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €