
DCM3623EA5N53B4T70 | |
|---|---|
DigiKey Part Number | 1102-5797-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623EA5N53B4T70 |
Description | EVAL BOARD DCM3623XA5N53B4YZZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DCM3623xA5N53B4yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 48V | |
Current - Output | 5A | |
Voltage - Input | 43V ~ 154V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM3623xA5N53B4yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,97000 € | 922,97 € |
| Unit Price without VAT: | 922,97000 € |
|---|---|
| Unit Price with VAT: | 1.098,33430 € |

