
SKY16603-632LF | |
|---|---|
DigiKey Part Number | 863-SKY16603-632LFTR-ND - Tape & Reel (TR) 863-SKY16603-632LFCT-ND - Cut Tape (CT) 863-SKY16603-632LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY16603-632LF |
Description | ANTI-PARALLEL PIN DIODE LIMITER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Cellular, WiMax, WLAN 200MHz ~ 4GHz 2-MLP (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY16603-632LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 200MHz ~ 4GHz | |
RF Type | Cellular, WiMax, WLAN | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN Exposed Pad | |
Supplier Device Package | 2-MLP (2.3x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,89600 € | 47,40 € |
| 100 | 1,70640 € | 170,64 € |
| 250 | 1,61600 € | 404,00 € |
| 500 | 1,56152 € | 780,76 € |
| 1.000 | 1,51668 € | 1.516,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46130 € | 4.383,90 € |
| 6.000 | 1,43420 € | 8.605,20 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |










