
MD0100N8-G | |
|---|---|
DigiKey Part Number | MD0100N8-GTR-ND - Tape & Reel (TR) MD0100N8-GCT-ND - Cut Tape (CT) MD0100N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0100N8-G |
Description | IC INTFACE SPECIALIZED TO243AA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | High Voltage Interface TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | MD0100N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | High Voltage | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | TO-243AA | |
Supplier Device Package | TO-243AA (SOT-89) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 25 | 1,13160 € | 28,29 € |
| 100 | 1,01050 € | 101,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01053 € | 2.021,06 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |










