

AT90USB646-MUR | |
|---|---|
DigiKey Part Number | AT90USB646-MURTR-ND - Tape & Reel (TR) AT90USB646-MURCT-ND - Cut Tape (CT) AT90USB646-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT90USB646-MUR |
Description | IC MCU 8BIT 64KB FLASH 64QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT90USB646-MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 25 | 6,57960 € | 164,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,61787 € | 22.471,48 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |




