MAX3232EEWE+T | ||
---|---|---|
DigiKey Part Number | MAX3232EEWE+TTR-ND - Tape & Reel (TR) MAX3232EEWE+TCT-ND - Cut Tape (CT) MAX3232EEWE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3232EEWE+T | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3232EEWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,02000 € | 10,02 € |
10 | 9,04700 € | 90,47 € |
25 | 8,62680 € | 215,67 € |
100 | 7,49060 € | 749,06 € |
250 | 7,15392 € | 1.788,48 € |
500 | 6,52272 € | 3.261,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 5,68108 € | 5.681,08 € |