


LTC1693-1CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1693-1CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1693-1CS8#TRPBFCT-ND - Cut Tape (CT) LTC1693-1CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1693-1CS8#TRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1693-1CS8#TRPBF Models |
Category | Logic Voltage - VIL, VIH 1.7V, 2.2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 16ns, 16ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SO |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 3,99080 € | 99,77 € |
| 100 | 3,63370 € | 363,37 € |
| 250 | 3,51092 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |




