
XMC4300F100K256AAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4300F100K256AAXUMA1TR-ND - Tape & Reel (TR) XMC4300F100K256AAXUMA1CT-ND - Cut Tape (CT) XMC4300F100K256AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4300F100K256AAXUMA1 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 256KB (256K x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-100-25 | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 14,12900 € | 141,29 € |
| 25 | 13,23960 € | 330,99 € |
| 100 | 12,26170 € | 1.226,17 € |
| 250 | 11,79560 € | 2.948,90 € |
| 500 | 11,51470 € | 5.757,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,46060 € | 10.460,60 € |
| cms-vat-exclude-title: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |


