
IPB017N10N5LFATMA1 | |
|---|---|
DigiKey Part Number | IPB017N10N5LFATMA1TR-ND - Tape & Reel (TR) IPB017N10N5LFATMA1CT-ND - Cut Tape (CT) IPB017N10N5LFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB017N10N5LFATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 313W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB017N10N5LFATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 3,98900 € | 39,89 € |
| 100 | 2,94860 € | 294,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40896 € | 2.408,96 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


















