
2EDL23N06PJXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL23N06PJXUMA1TR-ND - Tape & Reel (TR) 2EDL23N06PJXUMA1CT-ND - Cut Tape (CT) 2EDL23N06PJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL23N06PJXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14DSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL23N06PJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 10V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 1.8A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 48ns, 37ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35100 € | 13,51 € |
| 25 | 1,23200 € | 30,80 € |
| 100 | 1,10070 € | 110,07 € |
| 250 | 1,03816 € | 259,54 € |
| 500 | 1,00046 € | 500,23 € |
| 1.000 | 0,96942 € | 969,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93666 € | 2.341,65 € |
| 5.000 | 0,91691 € | 4.584,55 € |
| 7.500 | 0,90702 € | 6.802,65 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |







