
2EDF7275KXUMA1 | |
---|---|
DigiKey Part Number | 2EDF7275KXUMA1TR-ND - Tape & Reel (TR) 2EDF7275KXUMA1CT-ND - Cut Tape (CT) 2EDF7275KXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF7275KXUMA1 |
Description | IC GATE DRVR HALF-BRIDG TFLGA-13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7275KXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 13-TFLGA | |
Supplier Device Package | PG-TFLGA-13-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,89000 € | 1,89 € |
10 | 1,39800 € | 13,98 € |
25 | 1,27560 € | 31,89 € |
100 | 1,14070 € | 114,07 € |
250 | 1,07632 € | 269,08 € |
500 | 1,03752 € | 518,76 € |
1.000 | 1,00558 € | 1.005,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,95764 € | 3.830,56 € |
8.000 | 0,93984 € | 7.518,72 € |
Unit Price without VAT: | 1,89000 € |
---|---|
Unit Price with VAT: | 2,24910 € |