WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP-WROOM-02D-N4

DigiKey Part Number
1965-ESP-WROOM-02D-N4TR-ND - Tape & Reel (TR)
1965-ESP-WROOM-02D-N4CT-ND - Cut Tape (CT)
1965-ESP-WROOM-02D-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP-WROOM-02D-N4
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP-WROOM-02D-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
64-QAM, BPSK, CCK, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP8266EX
Memory Size
4MB Flash, 50kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
50mA ~ 56mA
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.559
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
103,20500 €32,05 €
253,03080 €75,77 €
1002,79070 €279,07 €
2502,64676 €661,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6502,76385 €1.796,50 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €