40 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4110-1BCPZ-RL7

DigiKey Part Number
AD4110-1BCPZ-RL7TR-ND - Tape & Reel (TR)
AD4110-1BCPZ-RL7CT-ND - Cut Tape (CT)
AD4110-1BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4110-1BCPZ-RL7
Description
SINGLE CHN PLC SIGMA DELTA ADC+A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
1
Voltage - Supply, Analog
4.5V ~ 5.5V, 24V ~ 40V
Voltage - Supply, Digital
4.5V ~ 5.5V, 24V ~ 40V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,91000 €18,91 €
1013,50200 €135,02 €
2512,09440 €302,36 €
10011,13090 €1.113,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,13093 €8.348,20 €
Manufacturers Standard Package
Unit Price without VAT:18,91000 €
Unit Price with VAT:22,50290 €