NTC Thermistor 2.252k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.252k Probe
Basics of NTC and PTC Thermistors - Another Teaching Moment

MA100GG232C

DigiKey Part Number
235-1063-ND
Manufacturer
Manufacturer Product Number
MA100GG232C
Description
THERM NTC 2.252KOHM 3969K PROBE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.252k Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3969K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
0°C ~ 50°C
Series
Length - Lead Wire
24.00" (609.6mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Package / Case
Probe
Resistance in Ohms @ 25°C
2.252k
Base Product Number
Resistance Tolerance
±0.15°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,12000 €5,12 €
54,60600 €23,03 €
104,41600 €44,16 €
254,18680 €104,67 €
504,03060 €201,53 €
1003,88740 €388,74 €
5003,59888 €1.799,44 €
1.0003,49144 €3.491,44 €
Manufacturers Standard Package
Unit Price without VAT:5,12000 €
Unit Price with VAT:6,09280 €