


DSOL-0844-05 | |
|---|---|
DigiKey Part Number | 1144-1299-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-0844-05 |
Description | SOLENOID PULL CONTINUOUS 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOL-0844-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 5VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 20 W | |
DC Resistance (DCR) | 1.3Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm) | |
Diameter - Shaft | 0.313" (7.95mm) | |
Shaft Detail | Clevis | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 13,57300 € | 135,73 € |
| 25 | 12,96120 € | 324,03 € |
| 50 | 12,51600 € | 625,80 € |
| 220 | 11,61477 € | 2.555,25 € |
| 440 | 11,21527 € | 4.934,72 € |
| 660 | 10,98789 € | 7.252,01 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |











