




692121030100 | |
|---|---|
DigiKey Part Number | 732-692121030100TR-ND - Tape & Reel (TR) 732-692121030100CT-ND - Cut Tape (CT) 732-692121030100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 692121030100 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 692121030100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,33300 € | 23,33 € |
| 50 | 2,19820 € | 109,91 € |
| 100 | 1,97440 € | 197,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,61530 € | 323,06 € |
| 400 | 1,53368 € | 613,47 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

















