



3260103 | |
|---|---|
DigiKey Part Number | 277-10175-ND |
Manufacturer | |
Manufacturer Product Number | 3260103 |
Description | CONN TERM BLK FEED THRU 4/0-4AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3260103 Models |
Category | Current - IEC 232 A |
Manufacturer Phoenix Contact | Voltage - IEC 1500V |
Series | Current - UL 230 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 4/0-4 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3260100 | Phoenix Contact | 51 | 277-10166-ND | 38,70000 € | Parametric Equivalent |
| 3260139 | Phoenix Contact | 0 | 277-10178-ND | 37,57333 € | Parametric Equivalent |
| 3260163 | Phoenix Contact | 0 | 277-10180-ND | 40,01333 € | Parametric Equivalent |
| 3260166 | Phoenix Contact | 0 | 277-10181-ND | 40,01333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,04000 € | 41,04 € |
| Unit Price without VAT: | 41,04000 € |
|---|---|
| Unit Price with VAT: | 48,83760 € |



















