1991095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1991095
1991095
1991095

1991095

DigiKey Part Number
277-6267-ND
Manufacturer
Manufacturer Product Number
1991095
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1991095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,74300 €7,43 €
250,64760 €16,19 €
500,64640 €32,32 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €