Ezurio RM024 RAMP ISM Module | DigiKey Daily
Ezurio offers their RM024 RAMP ISM module, which is based on their own LT2510 core technology. The RM024 RAMP, or Range Amplified Multipoint, modules include enhancements such as a new RF front-end for improved sleep, an improved link budget, and a switchable antenna output. Two versions are available: one with 125 milliwatts of maximum conducted output power, for North American and similar markets, and one with 50 milliwatts of maximum conducted output power, for European and similar markets. These low-cost, low-power and small-size wireless communications modules include features such as forward error correction, configurable network parameters, retries and acknowledgements, and are upgradable through a serial port. Ideal applications include serial cable replacements, digital signage and displays, and industrial automation.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM024-P10-C-30 | RF TXRX MOD ISM>1GHZU.FL TH | 0 - Immediate | $39.29 | View Details |
![]() | ![]() | RM024-P125-C-30 | RF TXRX MOD ISM>1GHZU.FL TH | 368 - Immediate | $42.59 | View Details |
![]() | ![]() | RM024-P125-M-30 | RF TXRX MOD ISM>1GHZ CHIP TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RM024-S10-C-30 | RF TXRX MOD ISM>1GHZU.FL SMD | 2775 - Immediate | $36.39 | View Details |
![]() | ![]() | RM024-S10-M-30 | RF TXRX MOD ISM>1GHZ CHIP SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RM024-S125-C-30 | RF TXRX MOD ISM>1GHZU.FL SMD | 3858 - Immediate | $36.39 | View Details |
![]() | ![]() | RM024-S125-M-30 | RF TXRX MOD ISM>1GHZ CHIP SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DVK-RM024-CE | KIT DEVELOPMENT RM024 | 2 - Immediate | $117.68 | View Details |
![]() | ![]() | DVK-RM024-FCC | KIT DEVELOPER RM024-FCC | 2 - Immediate | $117.68 | View Details |