New at DigiKey
Diode 1200 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35DDxS120E20

DigiKey Part Number
6182-35DDxS120E20-ND
Manufacturer
Manufacturer Product Number
35DDxS120E20
Description
GaAs DIODE soft 1200V 20A TO-247
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Ultra Fast Recovery =< 100ns, 20A (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1020 V
Series
Capacitance @ Vr, F
6.5pF @ 800V, 100kHz
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-247-3
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from 3-5 Power Electronics GmbH
FREE SHIPPING on orders of 169,98 € or more for products shipped by 3-5 Power Electronics GmbH
All prices are in EUR
Tube
QuantityUnit PriceExt Price
52,86400 €14,32 €
302,44333 €73,30 €
1001,90590 €190,59 €
5001,75930 €879,65 €
1.0001,24128 €1.241,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86400 €
Unit Price with VAT:3,40816 €