Image for IS62C1024-70Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C1024-70Q

DigiKey Part Number
3277-IS62C1024-70Q-ND
Manufacturer
ICSI
Manufacturer Product Number
IS62C1024-70Q
Description
SRAM ASYNC SLOW 1M 128Kx8 5V 32-
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 32-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.