SST Silicon Storage Technology, Inc Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Unavailable | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Mbit | - | Parallel | 70ns | 70 ns | 2.7V ~ 3.6V | 0°C ~ 70°C | Through Hole | - | 32-DIP | ||
0 Marketplace | Unavailable | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 512K x 16 | Parallel | 20µs | 70 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP |