CoolCAD Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 Marketplace | Unavailable | - | Bulk | Active | - | SiCFET (Silicon Carbide) | - | 20A (Ta) | - | 85mOhm @ 10A, 15V | 2.4V @ 5mA | 16 nC @ 5 V | - | 810 pF @ 200 V | - | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
115 Marketplace | Unavailable | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 33A | 15V, 20V | 70mOhm @ 10A, 20V | 2.9V @ 10mA | 90 nC @ 18 V | +20V, -5V | 930 pF @ 1000 V | - | 135W | 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
9 Marketplace | Unavailable | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 40A | 15V, 20V | 75mOhm @ 40A, 20V | 2.98V @ 20mA | 220 nC @ 20 V | +20V, -5V | 2.7 nF @ 1000 V | - | 210W (Ta) | -65°C ~ 195°C (TA) | - | - | Through Hole | TO-247-4L | TO-247-4L | |||
60 Marketplace | Unavailable | * | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 50A | 15V, 20V | 45mOhm @ 40A, 20V | - | 150 nC @ 18 V | +20V, -5V | 1.7 nF @ 1000 V | - | 155W (Ta) | -65°C ~ 195°C (TA) | - | - | Through Hole | TO-247-4L | TO-247-4L | ||
5 Marketplace | Unavailable | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 12A (Ta) | 15V | 135mOhm @ 10A, 15V | 3.2V @ 5mA | 40 nC @ 15 V | +15V, -5V | 1810 pF @ 200 V | - | 100W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-4 |