SY20STH42-0804A | |
|---|---|
DigiKey Part Number | 2183-SY20STH42-0804A-ND |
Manufacturer | SOYO |
Manufacturer Product Number | SY20STH42-0804A |
Description | STPR MTR BIPOLAR 4.3V 0.8A/PHASE |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 800 mA 4.32VDC |
Datasheet | Datasheet |
Category | Step Angle 1.8° |
Mfr | Torque - Holding (oz-in / mNm) 4.2 / 29.42 |
Series | Size / Dimension Square - 0.795" x 0.795" (20.20mm x 20.20mm) |
Packaging Bulk | Diameter - Shaft 0.157" (4.00mm) |
Part Status Active | Length - Shaft and Bearing 0.591" (15.00mm) |
Type Hybrid | Mounting Hole Spacing 0.630" (16.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 4.32VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 800 mA | Coil Resistance 5.4 Ohms |
Steps per Revolution 200.0 | Features Flatted Shaft |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,18000 € | 49,18 € |
| Unit Price without VAT: | 49,18000 € |
|---|---|
| Unit Price with VAT: | 58,52420 € |