Giantec Semiconductor Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
480 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
450 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-UDFN | 8-UDFN (2x3) | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | SPI | 10 MHz | - | - | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4k x 8 | SPI | 20 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-UDFN | 8-UDFN (2x3) | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4k x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-5 | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | SPI | 10 MHz | - | - | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | SPI | 10 MHz | - | - | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | SPI | 20 MHz | 4ms | 20 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | SPI | 20 MHz | 4ms | 20 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | SPI | 20 MHz | 4ms | 20 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
500 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
475 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
460 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | - | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
400 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4k x 8 | I2C | 1 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
300 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | - | - | 1.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-UDFN | 8-UDFN (2x3) |