1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145TKJ

DigiKey Part Number
568-13283-2-ND - Tape & Reel (TR)
568-13283-1-ND - Cut Tape (CT)
568-13283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1145TKJ
Description
IC TRANSCEIVER FULL 1/1 14HVSON
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-VDFN Exposed Pad
Protocol
CANbus
Supplier Device Package
14-HVSON (3x4.5)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1145ATK/0ZNXP USA Inc.7.389568-TJA1145ATK/0ZCT-ND2,60000 €Direct
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,65000 €2,65 €
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €