74HCT132PW-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.410
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 3.302
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 4.911
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 850
Unit Price: 0,38000 €
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT132PW-Q100,11

DigiKey Part Number
1727-74HCT132PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT132PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT132PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT132PW-Q100,11
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT132PW-Q100,11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16104 €402,60 €
5.0000,15628 €781,40 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27400 €2,74 €
250,24440 €6,11 €
1000,21210 €21,21 €
2500,19664 €49,16 €
5000,18730 €93,65 €
1.0000,17961 €179,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €