Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74HC1GU04GW-Q100,1

DigiKey Part Number
1727-8394-2-ND - Tape & Reel (TR)
1727-8394-1-ND - Cut Tape (CT)
1727-8394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1GU04GW-Q100,1
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.3V ~ 1.2V
Mfr
Input Logic Level - High
1.7V ~ 4.8V
Series
Max Propagation Delay @ V, Max CL
18ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07120 €1,78 €
1000,06020 €6,02 €
2500,05496 €13,74 €
5000,05180 €25,90 €
1.0000,04922 €49,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04600 €138,00 €
6.0000,04443 €266,58 €
9.0000,04364 €392,76 €
15.0000,04277 €641,55 €
21.0000,04226 €887,46 €
30.0000,04177 €1.253,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €