Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.049" (1.25mm)
BM03B-GHS-TBT(LF)(SN)(N)
BM03B-GHS-TBT(LF)(SN)(N)

BM03B-GHS-TBT

DigiKey Part Number
455-BM03B-GHS-TBTTR-ND - Tape & Reel (TR)
455-BM03B-GHS-TBTCT-ND - Cut Tape (CT)
455-BM03B-GHS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM03B-GHS-TBT
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
BM03B-GHS-TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.159" (4.05mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA9T), Nylon 9T
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
7.3mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25800 €2,58 €
1000,21930 €21,93 €
5000,19572 €97,86 €
1.0000,18636 €186,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17468 €436,70 €
5.0000,16634 €831,70 €
7.5000,16165 €1.212,38 €
12.5000,15593 €1.949,13 €
17.5000,15228 €2.664,90 €
25.0000,14849 €3.712,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €