Diode 600 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH5L06RL

DigiKey Part Number
497-5231-2-ND - Tape & Reel (TR)
497-5231-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH5L06RL
Description
DIODE STANDARD 600V 5A DO201AD
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STTH5L06RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42100 €4,21 €
1000,27150 €27,15 €
5000,20722 €103,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9000,17023 €323,44 €
3.8000,15535 €590,33 €
5.7000,14777 €842,29 €
9.5000,13925 €1.322,88 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €