
BD1-D50 | |
---|---|
DigiKey Part Number | 5523-BD1-D50-ND |
Manufacturer | |
Manufacturer Product Number | BD1-D50 |
Description | PMSM MOTOR CONTROL MODULE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Analog, CAN, PWM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zubax Robotics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM | |
Function | Controller | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Analog, CAN, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Three-Phase BLDC, PMSM Motors | |
Current - Output | - | |
Voltage - Supply | 11V ~ 51V | |
Voltage - Load | 11V ~ 51V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,11000 € | 59,11 € |
50 | 53,19600 € | 2.659,80 € |
250 | 50,23588 € | 12.558,97 € |
1.000 | 47,28444 € | 47.284,44 € |
Unit Price without VAT: | 59,11000 € |
---|---|
Unit Price with VAT: | 70,34090 € |