
NSC-T96R-STND-DDC-SFP | |
|---|---|
DigiKey Part Number | 6063-NSC-T96R-STND-DDC-SFP-ND |
Manufacturer | |
Manufacturer Product Number | NSC-T96R-STND-DDC-SFP |
Description | ETHER ETHER, RS232 |
Customer Reference | |
Detailed Description | Ethernet Adapter Card Ethernet, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZPE Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Ethernet | |
Interface | Ethernet, RS-232 | |
Number of Ports | 96 |

