
ZMOTIONS200ZRDG | |
---|---|
DigiKey Part Number | 269-4903-ND |
Manufacturer | |
Manufacturer Product Number | ZMOTIONS200ZRDG |
Description | REF DESIGN ZMOTION MOTION DETECT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RE200B, Z8FS021 ZMOTION® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | Multiple Lenses | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 8.5V ~ 18V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | RE200B, Z8FS021 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,59000 € | 47,59 € |
Unit Price without VAT: | 47,59000 € |
---|---|
Unit Price with VAT: | 56,63210 € |