Z8F6481 ZMOTION® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOTIONL300ZCOG

DigiKey Part Number
269-5046-ND
Manufacturer
Manufacturer Product Number
ZMOTIONL300ZCOG
Description
Z8F6481 ZMOTION LIBRARY DEVELOPM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Z8F6481 ZMOTION® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Active
Sensor Type
Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 8-Bit
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
Z8F6481
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1176,17000 €176,17 €
Manufacturers Standard Package
Unit Price without VAT:176,17000 €
Unit Price with VAT:209,64230 €