ZMOT0BSB0D0CG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 1,19000 €
Datasheet
Sensor PIR (Passive Infrared) Sensor SBDI46-504AA, Lens CWM 0.5 GI V1, MCU 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOT0BSB0D0CG

DigiKey Part Number
269-4818-ND
Manufacturer
Manufacturer Product Number
ZMOT0BSB0D0CG
Description
ZMOTION BUNDLE W/NICERA 8SOIC
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) Sensor SBDI46-504AA, Lens CWM 0.5 GI V1, MCU 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
Sensor SBDI46-504AA, Lens CWM 0.5 GI V1, MCU
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes